NEUTRIK etherCON® Magnetics Connectors
NEUTRIK etherCON® Magnetics Connectors feature integrated magnetics that provide galvanic isolation and overvoltage protection. These NEUTRIK horizontal PCB etherCON chassis connectors save PCB space within the device and provide improved frequency response compared to standard designs. The etherCON Magnetics series offers 100Mbps (Class D) or CAT5e transmission performance and a 1MHz to 100MHz frequency range. The series is not intended for use in power-over-Ethernet (PoE) systems.
Features
- Horizontal PCB etherCON chassis connectors with integrated magnetics
- Galvanic isolation
- Overvoltage protection
- Saves PCB space within devices
- Provides improved frequency response compared to standard designs
- Not intended for use in PoE systems
Applications
- Audio/visual equipment
- Ethernet-based control and monitoring networks
- Networked audio protocols
Specifications
- 1kVDC dielectric strength
- >0.5GΩ insulation resistance
- <50V rated voltage
- 100Mbps (Class D) or CAT5e transmission performance
- 1MHz to 100MHz frequency range
Published: 2026-06-25
| Updated: 2026-07-06