NXP Semiconductors FRDM-A-S32K356 Development Board

NXP Semiconductors FRDM-A-S32K356 Development Board is a versatile FRDM Automotive platform for safety-critical and general-purpose automotive applications. Built around the S32K356 MCU in a compact 289-ball BGA package, the board supports next-generation body, zonal control, electrification, and mobility applications with processing performance, safety, and design flexibility.

The NXP FRDM-A-S32K356 integrates dual 32-bit Arm® Cortex®-M7 cores configured in lockstep mode, another single Cortex-M7 running at 240MHz, ASIL D safety hardware, Hardware Security Engine B, OTA support, advanced connectivity, FPU, and low-power capabilities. The board also includes the FS26 safety system basis chip, USB Type-C® power delivery, OpenSDA debug, Ethernet 100BASE-T, CAN FD, LIN, HyperRAM, and onboard automotive-grade sensors.

The FRDM-A-S32K356 is designed for secure and scalable system development with a standard form factor compatible with the Arduino® UNO pin layout. Developers can use the FRDM-A-S32K356 for rapid prototyping, diagnostics, motor control, advanced data analysis, and automotive or industrial applications that require robust communication and functional safety support.

Features

  • FRDM Automotive development board for safety-critical and general-purpose automotive applications
  • S32K356 MCU with dual Arm Cortex-M7 cores in lockstep and an additional single Cortex-M7 core
  • ASIL D safety hardware, Hardware Security Engine B, OTA support, FPU, and low-power capabilities
  • NXP FS26 safety system basis chip for safety-critical power rails
  • USB Type-C port with PTN5110 USB Power Delivery PHY for power and data connectivity
  • OpenSDA debug through the onboard K26 MCU and 20-pin JTAG connector for external tools
  • Ethernet 100BASE-T, CAN FD, and LIN physical layer support for automotive and industrial communication
  • Onboard automotive accelerometer and temperature sensor for real-time environmental feedback
  • Arduino UNO pin layout compatibility for expansion board prototyping and demonstration

Applications

  • Next-generation body applications
  • Zonal control applications
  • Electrification systems
  • Mobility applications
  • Diagnostics
  • Safety-critical automotive applications
  • Advanced data analysis
  • Motor control
  • Rapid prototyping

Specifications

  • S32K356 MCU in 289-ball BGA package
  • Additional single Cortex-M7 core running at 240MHz
  • S32K356 MCU with 8MB Flash, CAN FD, HSE B security, and 289 MAPBGA package
  • 64MB HyperRAM memory
  • NXP SBC FS26 power rails
    • +5.0V power rail
    • +3.3V power rail
  • Default MCU power supplies
    • VDD_HV_A supplied at +3.3V by FS26 LDO1
    • VDD_HV_B supplied at +3.3V by FS26 LDO2
    • V15 core power domain supplied at +1.5V by FS26 VCORE regulator
    • V11 core logic supply generated internally
  • Onboard sensors
  • On-chip Flash memory of 6MB
  • Dual Cortex-M7 cores configured in lockstep mode
  • Communication and connectivity
    • Ethernet 100BASE-T with RJ45 connector
    • CAN FD physical layer at 5Mbit/s through TJA1043 transceiver
    • LIN 2.1/SAE J2602 physical layer through TJA1425 transceiver
    • USB Type-C port with PTN5110 USB PD PHY
  • Board features
    • OpenSDA debug with onboard K26 MCU
    • One 20-pin JTAG connector
    • Two push buttons
    • One potentiometer
    • Two RGB LEDs
    • One SD card connector
    • Access to selected MCU I/O pins for prototyping

Kit Contents

  • FRDM Automotive S32K356 development board
  • Quick Start Guide
  • USB-Type-C cable

Block Diagram

Block Diagram - NXP Semiconductors FRDM-A-S32K356 Development Board

Layout

NXP Semiconductors FRDM-A-S32K356 Development Board
Published: 2026-07-24 | Updated: 2026-08-03