Panasonic Industry FKS Aluminum Electrolytic Capacitors

Panasonic FKS Aluminum Electrolytic Capacitors offer a smaller case size with the same performance as the larger conventional type. These capacitors use advanced foil technology with a capacitance range from 10μF to 13000μF and a voltage range from 6.3VDC to 50VDC. Panasonic FKS Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. Ideal applications include DC-to-DC converters, inverter and rectifier circuits, automotive industries, and power suppliers.

Features

  • 10μF to 13000μF capacitance range
  • 6.3VDC to 50VDC voltage range
  • Up to 3.5Ω Equivalent Series Resistance (ESR)
  • RoHS compliant

Applications

  • DC-to-DC converters
  • Inverter and rectifier circuits
  • Automotive industries
  • Power suppliers
Published: 2016-01-11 | Updated: 2026-08-13