Panasonic Industry OS-CON™ SVT Polymer Aluminum Solid Capacitors

Panasonic OS-CON™ SVT Polymer Aluminum Solid Capacitors offer a wide capacitance range (18µF to 2700µF) and 2000 hours of endurance at +125°C. Panasonic OS-CON SVT Capacitors are ideal for use in environments requiring high temperature and high endurance. OS-CON Capacitors utilize aluminum and a high-conductivity polymer material to offer low equivalent series resistance (ESR) and excellent noise reduction and ripple current capabilities. OS-CON parts offer a long life span and minimal changes in ESR throughout the entire rated temperature range.

Features

  • 2000 hours endurance at +125°C
  • 18µF to 2700µF wide capacitance range
  • 10mΩ maximum low ESR
  • -55°C to +125°C operating temperature range
  • 2.5VDC to 50VDC voltage range
  • Halogen-free
  • RoHS and REACH compliant

Applications

  • Industrial equipment
  • Network infrastructure
  • Servers and data centers

Specifications Chart

Chart - Panasonic Industry OS-CON™ SVT Polymer Aluminum Solid Capacitors

Videos

Mechanical Drawing

Mechanical Drawing - Panasonic Industry OS-CON™ SVT Polymer Aluminum Solid Capacitors
Published: 2020-11-04 | Updated: 2026-08-13