Abracon O-C36AA Precision Ultra Low Phase Noise OCXO
Abracon O-C36AA Precision Ultra Low Phase Noise OCXO features a sine-wave output, SC-cut crystal, and a typical frequency of 10MHz. This OCXO offers an ultra-low phase noise floor of -160dBc/Hz maximum at 10kHz. The O-C36AA precision ultra-low phase-noise OCXO offers high stability of ±0.5ppb over the operating temperature range and exhibits low aging of 50ppb during the first year. This OCXO is available in a compact 36mm x 27mm package with an operating temperature range of -20°C to +70°C. Typical applications include cellular infrastructure, base stations, test and measurement equipment, timing and frequency references, battery-powered equipment, tele/data communications, and precision GPS.
Features
- SC-cut crystal
- ±0.5ppb high stability over the operating temperature range
- 50ppb low aging for the 1st year
- Ultra low phase noise floor (-160dBc/Hz maximum at 10kHz)
- Sine wave output
- 36mm x 27mm compact package
Applications
- Cellular infrastructure
- Base stations
- Test and measurement equipment
- Timing and frequency references
- Battery-powered equipment
- Tele/data communications
- Precision GPS
Specifications
- 10MHz typical frequency
- 12V typical input voltage
- 600mA maximum warm-up current
- 7dBm typical output power
- -40dBc maximum harmonics suppression
- 10% maximum linearity
- -20°C to +70°C operating temperature range
Test Circuit
Dimensions
Published: 2026-08-05
| Updated: 2026-08-11