TE Connectivity VG 95343 Heat Shrink Products

TE Connectivity's (TE) VG 95343 Heat Shrink Products meet global military specifications and offer a robust solution for defense applications, including wire and cable harness protection in harsh or challenging environments. These rugged products use cross-linking technology developed by TE to enhance material performance, providing mechanical protection, dependable insulation, and strain relief. TE VG 95343 Heat Shrink Products include heat shrink tubing and boots, cable transitions and breakouts, and epoxy adhesives. These products are certified to Germany's VG 95343 standard, which is comparable to US military MIL-STD and MIL-SPEC standards and is recognized by NATO-aligned countries.

Features

  • Ideal solution for defense applications
  • Uses cross-linking technology developed by TE material scientists to enhance material performance
  • Wide range of robust products
  • Provides dependable insulation, mechanical protection, strain relief, and aesthetic appeal
  • Wire and cable harness protection in harsh or challenging environments
  • Certified under Germany's VG 95343 standard (comparable to US military standards MIL-STD or MIL-SPEC and recognized by NATO-aligned countries)

Available Products

Chart - TE Connectivity VG 95343 Heat Shrink Products
Published: 2026-06-24 | Updated: 2026-07-31