Texas Instruments OPAx993 Low-Power Op Amps

Texas Instruments OPAx993 Low-Power Op Amps are high-voltage, rail-to-rail input and output operational amplifiers for precision industrial and power-system signal chains. The series includes the dual OPA2993 and quad OPA4993 devices, delivering 32V operation, 20MHz unity-gain bandwidth, and 40V/μs slew rate while consuming 400μA per channel.

The OPAx993 combines high AC performance with DC precision, including low offset voltage, low offset drift, low noise, and low distortion. The TI OPAx993 Low-Power Op Amps are unity-gain stable and support rail-to-rail signal swing, making them appropriate for ADC driving, reference buffering, current sensing, fault detection, and high-voltage industrial interface circuits.

The op amps are ideal for AC charging stations, GFCI fault detection and testing, software-defined radio, display panels, LCD TVs, wireless-controlled lighting, motor drives, power delivery systems, ADC drivers, reference buffers, and current sensing. The OPAx993 devices are specified from -40°C to +125°C and are available in dual and quad industry-standard package options.

Features

  • Rail-to-rail input and output operation
  • Wide supply voltage range of 2.7V to 32V
  • 20MHz gain bandwidth and unity-gain stability
  • High slew rate of 40V/μs
  • Low quiescent current of 400μA per amplifier
  • Low offset voltage of ±1mV maximum
  • Low offset voltage drift of ±3μV/°C maximum
  • Low noise of 13nV/√Hz at 1kHz
  • Low 1/f noise of 0.5μV peak-to-peak
  • Low THD+N of 0.00014% or 117dB

Applications

  • AC charging (pile) station
  • GFCI fault detection and test
  • Software-defined radio
  • Display panel for PC and notebooks
  • Wireless control lighting
  • LCD TV
  • Motor drive: power stage and control modules
  • Power delivery: UPS, server, and merchant network power
  • ADC driver and reference buffer amplifier
  • High-side and low-side current sensing

Specifications

  • Package options
    • OPA2993 D SOIC-8 package, 4.9mm x 6mm
    • OPA2993 DGK VSSOP-8 package, 3mm x 4.9mm
    • OPA2993 DDF SOT-23-8 package, 2.9mm x 2.8mm
    • OPA4993 D SOIC-14 package, 8.65mm x 6mm
    • OPA4993 DYY SOT-23-14 package, 4.2mm x 1.9mm
    • OPA4993 PW TSSOP-14 package, 5mm x 6.4mm
  • Bipolar architecture
  • OPA2993 has a dual-channel configuration
  • OPA4993 has a quad-channel configuration
  • Common-mode rejection ratio of 130dB typical
  • Output current of 0.04A typical
  • Operating temperature range of -40°C to +125°C

Instrumentation Application with the RES11

Application Circuit Diagram - Texas Instruments OPAx993 Low-Power Op Amps
Published: 2026-06-30 | Updated: 2026-07-07