C 702 10M008 252 40

Amphenol Tuchel
523-C70210M00825240
C 702 10M008 252 40

Mfr.:

Description:
Memory Card Connectors PCB Slimline XXS C702E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
Smart Media
8 Contact
2 Row
2.54 mm
Solder
1 A
SMD/SMT
Gold
Bulk
Accessory Type: PCB Wiping
Brand: Amphenol Tuchel
Insertion - Extraction Style: Push-Pull
Mating Cycles: 100 k Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Memory Card Connectors
Series: C702E
Factory Pack Quantity: 992
Subcategory: Memory Connectors & Sockets
Tradename: C702
Voltage Rating: 15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Slimline Smart Card Connector

Amphenol-Tuchel PCB Slimline Smart Card Connector has ultra-compact dimensions of 56mm x 30mm x 3mm (height). The dimensions of the connector make it ideal for all applications where space is critical, including the latest generation of POS-terminals and electric, gas, and water meters. The PCB Slimline Smart Card Connector features protected contacts, metal casings providing high mechanical stability, and gold-plated wiping contacts guaranteed for 100,000 mating cycles.

Smart Card Connectors

Amphenol FCI Smart Card Connectors are 8- and 16-pin connectors primarily used as full-size smart card readers. These are deployed in health, social security, ID, and credit card "chip-and-pin" schemes. The connectors cater to indoor, outdoor, and harsh environment applications. Options for landing or sliding contacts, blade or sealed switches, and THT, SMT, or flex terminations add to design flexibility. Amphenol FCI Smart Card Connectors also account for durability with a large number of mating cycles.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
992
Expected 22/09/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5,36 €
4,85 € 48,50 €
4,64 € 116,00 €
4,39 € 219,50 €
4,21 € 421,00 €
3,90 € 975,00 €
3,63 € 1 815,00 €
3,45 € 3 422,40 €
3,39 € 10 088,64 €