KEMET ESD-Rated Surface-Mount Capacitors
KEMET ESD-Rated Commercial and Automotive Grade Surface-Mount Capacitors are ESD qualified per HBM AEC-Q200–002. These capacitors are ideal for applications where Electro Static Discharge (ESD) events during assembly or operation could damage the capacitor or the circuit. They feature a capacitance range from 1nF to 220nF and an operating temperature range of -55°C to +125°C. KEMET ESD capacitors are available in a variety of package sizes with a choice of C0G or X7R dielectric.Features
- C0G
- AEC-Q200 automotive qualified
- ESD qualified per HBM AEC-Q200–002
- 25V to 200V DC voltage ratings
- 1nF to 15nF capacitance range
- -55°C to +125°C operating temperature range
- Lead (Pb) free, RoHS and REACH compliant
- ±1%, ±2%, ±5%, ±10%, and ±20% capacitance tolerances
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- X7R
- AEC-Q200 automotive qualified
- ESD qualified per HBM AEC-Q200–002
- 25V, 50V, 63V, 100V, and 200V DC voltage ratings
- 1nF to 220nF capacitance range
- -55°C to +125°C operating temperature range
- Lead (Pb) free, RoHS and REACH compliant
- ±5%, ±10%, and ±20% capacitance tolerances
- 100% pure matte tin-plated termination finish for excellent solderability
- Non-polar devices, minimizing installation concerns
- Flexible termination option available
View Results ( 10118 ) Page
| Part Number | Datasheet | Capacitance | Case Code - in | Voltage Rating DC |
|---|---|---|---|---|
| C1206C683F5GECAUTO7210 | ![]() |
0.068 uF | 1206 | 50 VDC |
| C0805C472F3GECAUTO7210 | ![]() |
4700 pF | 0805 | 25 VDC |
| C0805C152F1GECAUTO7210 | ![]() |
1500 pF | 0805 | 100 VDC |
| C0805C332F5GECAUTO7210 | ![]() |
3300 pF | 0805 | 50 VDC |
| C0805C472F1GECAUTO7210 | ![]() |
4700 pF | 0805 | 100 VDC |
| C1206C333F5GECAUTO7210 | ![]() |
0.033 uF | 1206 | 50 VDC |
| C0805X225J4RECAUTO | ![]() |
2.2 uF | 0805 | 16 VDC |
| C1206C103FAGECAUTO7210 | ![]() |
0.01 uF | 1206 | 250 VDC |
| C1206C223F2GECAUTO | ![]() |
0.022 uF | 1206 | 200 VDC |
| C1206C473F5GECAUTO | ![]() |
0.047 uF | 1206 | 50 VDC |
Published: 2017-01-03
| Updated: 2023-08-23