Kingbright HELI-DOME Surface Mount LEDs
Kingbright HELI-DOME Surface Mount LEDs are top-emitting, SMD (Surface Mount Device) LEDs featuring a domed lens for concentrated light output. Kingbright HELI-DOME LEDs are available in industry standard 0603, 0805, and 1206 packages. These compact SMD LEDs are ideal for space-constrained applications and are designed for automatic pick-and-place mounting to reduce production costs. The HELI-DOME LEDs are offered in a variety of colors and are RoHS Compliant.Features
- Compact package size
- Compatible with automation placement equipment
- Wide viewing angle (Varies by color and package type)
- Water clear lens
- -40ºC to +85ºC operating and storage temperature
- Moisture sensitivity level: MSL-3
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
View Results ( 24 ) Page
| Part Number | Datasheet | Description | Package/Case | Luminous Intensity | Viewing Angle | Vf - Forward Voltage |
|---|---|---|---|---|---|---|
| APHD1608LQBC/D | ![]() |
Single Colour LEDs 0603 Dome Lens LED Blue- 465nm | 0603 (1608 metric) | 25 mcd | 100 deg | 2.65 V |
| APHD1608LCGCK | ![]() |
Single Colour LEDs 0603 Dome Lens LED Green- 570nm | 0603 (1608 metric) | 8 mcd | 100 deg | 1.9 V |
| APHD1608LVBC/D | ![]() |
Single Colour LEDs 0603 Dome Lens LED Blue- 470nm | 0603 (1608 metric) | 45 mcd | 100 deg | 2.65 V |
| APTD1608LCGCK | ![]() |
Single Colour LEDs 0603 Dome Lens LED Green- 570nm | 0603 (1608 metric) | 8 mcd | 60 deg | 1.9 V |
| APTD1608LZGCK | ![]() |
Single Colour LEDs 1.6X0.8MM DOME LENS LOW CURRENT SMD | 0603 (1608 metric) | 220 mcd | 60 deg | 2.65 V |
| APTD2012LZGCK | ![]() |
Single Colour LEDs 0805 Dome Lens LED Green- 525nm | 0805 (2012 metric) | 440 mcd | 30 deg | 2.65 V |
| APTD3216LSURCK | ![]() |
Single Colour LEDs 1206 Dome Lens LED Red- 630nm | 1206 (3216 metric) | 150 mcd | 40 deg | 1.75 V |
| APHD1608LZGCK | ![]() |
Single Colour LEDs 0603 Dome Lens LED Green- 525nm | 0603 (1608 metric) | 180 mcd | 100 deg | 2.65 V |
| APTD1608LSURCK | ![]() |
Single Colour LEDs 0603 Dome Lens LED Red- 630nm | 0603 (1608 metric) | 110 mcd | 60 deg | 1.75 V |
| APTD1608LSYCK | ![]() |
Single Colour LEDs 0603 Dome Lens LED Yellow- 590nm | 0603 (1608 metric) | 40 mcd | 60 deg | 1.85 V |
Published: 2017-03-29
| Updated: 2024-08-06