Kycon KUSB67X USB Type-C™ Connectors
Kycon KUSB67X USB Type-C™ Connectors are right-angle, double-row connectors with an IP67 protection rating and a -25°C to +85°C operating temperature range. These connectors are made with high-temperature UL 94V-0 material and a copper alloy contact material. The series offers two options for contact plating: gold flash and 30u" gold. Kycon KUSB67X USB Type-C Connectors meet USB Type-C specifications and offer durability with 10,000 mating cycles. Other features include 100MΩ minimum insulation resistance, 40mΩ maximum contact resistance, and 100VAC (RMS) dielectric withstanding voltage for 1 minute. The KUSB67X series is RoHS and REACH compliant.Features
- USB Type C
- USB 3.2 Gen 2
- Right angle
- IP67 protection rating
- Double row
- Meets USB Type-C specifications
- RoHS and REACH compliant
Specifications
- Electrical
- 5A rated current collectively for VBUS pins (A1, A4, A9, A12) and for GND pins (B1, B4, B9, B12), 1.25A for CC and SBU pins, 0.25A for other signal pins
- 100MΩ minimum insulation resistance
- 40mΩ maximum contact resistance
- 100VAC (RMS) dielectric withstanding voltage for 1 minute
- Mechanical
- 10,000 mating cycles
- 5N-20N insertion force
- -25°C to +85°C operating temperature range
- Materials
- High-temperature UL 94V-0 material
- Copper alloy contact material
- Contact plating
- Standard: gold flash plated on contact area and solder tails, all over nickel underplate
- 30 variant: 30u" gold plated on contact area, gold flash plated on solder tails, all over nickel underplate
- Stainless steel nickel-plated shield
- Silicone rubber seal
Published: 2023-06-06
| Updated: 2023-06-16