Laird MGV High Current Molded SMD Power Inductors
Laird MGV High Current Molded SMD Power Inductors improve performance and power efficiency in automotive and general electronic applications. These inductors are available in a wide range of sizes with lengths from 2mm to 17.6mm, widths from 1.6mm to 16.9mm, and heights from 1mm to 6.7mm. With magnetic shielding and a molded construction, the MGV series offers a saturation current of up to 7.9A within an operating temperature range of -40°C to +125°C (including self-heating). Laird MGV High Current Molded SMD Power Inductors are ideal for DC/DC converters, high current/high switching frequency power supplies, mobile devices, and consumer portable devices.
Features
- Compact molded inductors
- High saturation current (up to 7.9A) and soft saturation
- Dimensions
- Length: 2mm to 17.6mm
- Width: 1.6mm to 16.9mm
- Height: 1mm to 6.7mm
- Iron powder molded, robust, and self-shielded
- Low DCR and high efficiency
- Surface mount
- High reliability in extreme temperatures, -40°C to +125°C operating range (including self-heating)
- AEC-Q200 qualified
Applications
- Automotive DC/DC power lines
- Automotive noise suppression for motors powering seats, mirrors, blowers, and wipers
- Telematics box, HUD, BMS, and BCM
- ADAS/engine control units, xEV converters, and inverters
- General automotive applications, LED drivers, and infotainment
Published: 2020-07-15
| Updated: 2026-07-08