Lantronix Open-Q™ 2290 System in Package (SIP)
Lantronix Open-Q™ 2290 SIP is an entry-tier solution that delivers good performance, impressive graphics, and camera capabilities. This SIP is based on the Qualcomm® QCS2290 System-On-Chip (SoC), with onboard audio codec, 16GB of eMMC, 2GB of LPPDR4 memory, and pre-certified Wi-Fi® and BLUETOOTH®. The Open-Q™ 2290 SIP comes with Android™ 12 Go software and are FCC and RED certified. This SIP comes in 35mm x 35mm x 2.8mm dimensions and operates within an extended temperature range of -25°C to 85°C. Typical applications include POS/kiosks, vending machines, exercise equipment displays, camera applications, and entry-level robotics, including warehouse and logistics.Features
- Scalable volume deployment through:
- Future ConsoleFlow™ support for device management
- Zero-touch provisioning
- OTA updates of functionality and security
- Secure compute platform
- Delivers impressive graphics, camera capabilities, and power performance
- Long device life cycle
Specifications
- QCS2290 chipset
- 2GB LPDDR4 memory
- 16GB eMMC storage
- Display interfaces:
- One 4-lane; DSI D-PHY 1.2. Split link supported
- Adreno 702 @ 845MHz
- OpenGL ES 3.1, Vulkan 1.1, OpenCL 2.0
- HD+ (1680x720) @60fps
- Camera interfaces:
- 2-ISP
- Two cameras:
- 13MP +13MP @30fps
- One camera:
- 25MP @30fps
- I/O:
- USB 3.1
- Type-C
- SDIO
- UART
- SPI
- I2C
- I3C
- GPIO
- -25°C to 85°C extended operating temperature range
- 35mm x 35mm x 2.8mm dimensions
- FCC and RED certifications
- Android™ 12 Go software
Applications
- Industrial IoT applications, including handhelds and panels
- Camera applications
- POS/kiosk
- Vending machines
- Exercise equipment displays
- Entry-level robotics, including warehouse and logistics
Dimensions
Published: 2023-03-17
| Updated: 2024-06-27