ams OSRAM LZ4 LuxiGen™ UV LED Emitters
ams OSRAM LZ4 LuxiGen™ UV LED Emitters are 365nm high flux density LEDs with an integrated flat glass lens. These LED emitters are available in a surface-mount ceramic package and offer 1.1°C/W low thermal resistance. The ams OSRAM LZ4 LED emitters have a 2.2mm x 2.2mm Light Emitting Surface (LES) in a 7mm x 7mm emitter footprint. These LED emitters are ideal for imaging optics with beam angles as narrow as ±3°. The LZ4 LED emitters come in two variants: the LZ4-04UV0R-0000 UV emitter and the LZ4-V4UV0R-0000 UV emitter on a 4-channel Cu star MCPCB. Typical applications include curing, printing, PCB exposure, sterilization, medical, currency verification, fluorescence microscopy, inspection of dyes, rodent and animal contamination, and forensics.Features
- Surface mount ceramic package UV LED with integrated flat glass lens
- It comes in two variants
- LZ4-04UV0R-0000 UV emitter
- LZ4-V4UV0R-0000 UV emitter
- LZ4-V4UV0R-0000 emitter is available on 4-channel Cu star MCPCB
Specifications
- 365nm high flux density
- 15.2V forward voltage VF (at IF=700mA)
- 10.8mV/°C temperature coefficient of forward voltage
- 2.2mm x 2.2mm LES in a 7mm x 7mm emitter footprint
- 1.1°C/W thermal resistance (junction to case)
- JEDEC Level 1 for the moisture sensitivity level
- 110° viewing angle
- -40°C to 150°C operating temperature range
Applications
- Curing
- Printing
- PCB exposure
- Sterilization
- Medical
- Currency verification
- Fluorescence microscopy
- Inspection of dyes, rodent, and animal contamination
- Forensics
View Results ( 2 ) Page
| Part Number | Datasheet | If - Forward Current | Lens Shape | Lens Dimensions | Viewing Angle | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|
| LZ4-04UVH0-0000 | ![]() |
700 mA | Round Flat | 110 deg | 7 mm | 7 mm | 1.26 mm | Reel | |
| LZ4-V4UVH0-0000 | ![]() |
700 mA | Square | 7 mm x 7 mm | 110 deg | 7 mm | 7 mm | 1.26 mm | Tray |
Published: 2020-04-16
| Updated: 2025-04-10