Littelfuse TrenchT4™ N-Channel Power MOSFET
Littelfuse TrenchT4™ N-Channel Power MOSFET is an enhancement mode, avalanche-rated MOSFET with high current handling capability and a low 1mΩ drain-source on resistance. This high-power density MOSFET comes in a standard TO-263 (7-lead) package. With a +175°C maximum operating temperature range, the TrenchT4 MOSFET is for use in DC-DC converters, off-line UPS, primary-side switches, and high-current switching applications.Features
- N-channel enhancement mode
- Avalanche rated
- Standard TO-263 (7-lead) package
- +175°C maximum operating temperature range
- High current handling capability
- Low drain-source on resistance
- Si technology
- Easy to mount
- High power density
- RoHS compliant
Applications
- DC-DC converters
- Off-line UPS
- High-current switching applications
- Primary-side switch
Specifications
- 36V drain-source breakdown voltage
- 380A continuous drain current
- 1mΩ drain-source on resistance
- ±15V gate-source voltage
- 2V gate-source threshold voltage
- 260nC gate charge
- 480W power dissipation
- 80ns fall time
- 78ns rise time
- 125ns typical turn-off delay time
- 36ns typical turn-on delay time
- 105S minimum forward transconductance
- -55°C to +175°C operating temperature range
Published: 2023-03-31
| Updated: 2023-04-06