Amphenol Wilcoxon Featured Products
ILA210 Accelerometer Inline Adapter
Designed to convert analog vibration signals from IEPE accelerometers into digital Modbus RTU data.
VDS130 Vibration Data Source
4-channel IEPE to MQTT digital converter for IIOT, cloud, and analytics platforms.
883 M Digital Triaxial MEMS Accelerometer
Simultaneously detects overall, True-peak, temperature, time waveform, FFTspectrum, and more.
LVEP-TO5 Embedded Accelerometers
High-performance piezoelectric accelerometers with 180μW ultra-low power consumption.
726/726T Compact Piezoelectric Accelerometers
General-purpose accelerometers with ±5% sensitivity tolerance and 100mV/g sensitivity.
993B Series Triaxial Accelerometers
40g to 160g peak acceleration range, 18VDC to 30VDC voltage source, & 400Ω output impedance rating.
PCC420 4mA to 20mA Top-Exit Accelerometers
Features 2-pin MIL or 4-pin M12 connectors and are compatible with common cable connector styles.
712F Integral Cable Accelerometers
High-frequency sensor with a J9T2A integral cable connection and side-exit orientation.