Hartland Controls / Littelfuse Featured Products
HCB Molded Case Circuit Breakers
Feature a 10A to 60A and one-, two-, or three-pole reversible lug line/load connection.
HCK Motor Run Capacitors
Features a round or oval case, aluminum oil-filled construction, and single- or dual-rated values.
HHS Hard Start Capacitors
Easy to install, enables A/C units and heat pump compressors to start up at maximum efficiency.
HCR-6 DPDT General Purpose Switching Relays
Mechanical life expectancy of 1M operations, 0.250" QC terminals, and silver cadmium oxide contacts.
HCR-5 SPNO & SPDT General Purpose Switching Relays
Available in SPNO, SPDT, & 1 NO & 1 NC switching configurations, double-make contact configuration.
HCT 40VA / 50VA / 75VA Transformers
18AWG stranded leads, 2/64" insulation thickness, and 0.250" x 0.032" male quick-connect terminals.
HCC 3-Pole 50-60FLA Definite Purpose Contactors
Silver cadmium oxide contacts, uses 3 wires to control electrical current direction, normally open.
HCC 1-/2-Pole 20-40FLA Definite Purpose Contactors
Uses 1 wire to control electrical current direction, with 1 pole NO with/without shunt or 2 pole NO.