Generation Robot:
Making the amazing possible is at the core of Intel. Their innovations define the present and will certainly help to shape the future. And so their deep involvement in robotics comes as no surprise. If it's smart and connected Intel is involved. Intel offers a variety of products like FPGAs, SoCs, CPLDs, and complementary technologies, such as power solutions that will certainly play a significant role in the evolution of the robotics industry.
As the series Generation Robot depicts so well, the future of robotics is multi-faceted and likely filled with surprising developments, developments that Intel is working on today. Here are some current examples of leading Intel products ideal for robotic applications:
Collaborative robots demand visual intelligence in order to navigate, understand, and proactively assist us in our daily lives. Intel® Movidius™, together with the RealSense™ Depth Camera D400 Series, provides the platform to create visually intelligent robots without sacrificing size, battery life, or performance.
Intel® RealSense™ Depth Camera D400 Series
Intel® RealSense™ Depth Camera D400 Series are designed to equip devices with the ability to see, understand, interact with, and learn from their environment.
Intel® Movidius™ Neural Compute Stick
Intel® Movidius™ Neural Compute Stick (NCS) is a tiny fanless deep learning USB drive designed to learn AI programming.
Intel® Optane™ technology provides an unparalleled combination of high throughput, low latency, high quality, and high endurance through a unique combination of 3D XPoint™ memory media, memory and storage controllers, IP interconnects, and software. Together, they deliver a revolutionary leap forward in decreasing latency for workloads demanding large capacity and fast storage.
Intel® Optane™ 900P Series SSD
Intel® Optane™ Solid State Drive (SSD) 900P Series is based on the new Intel® Optane™ technology.
Intel® Optane™ Memory
Intel® Optane™ Memory is a revolutionary new memory technology that affordably accelerates your system, delivering high speed and responsiveness without compromising system storage capacity.
Designing motor control and robotic systems with Intel® FPGAs and SoCs can significantly reduce overall cost of ownership with lower material and power consumption costs. And with increased system integration using a single, high performance, scalable platform, designs require less time and effort to reach compliance and have fewer reliability challenges.
MAX® 10 FPGAs
MAX® 10 FPGAs revolutionize non-volatile integration by delivering advanced processing capabilities in a low-cost, instant-on, small form factor programmable logic device.
EN6340QI PowerSoC DC-DC Step-Down Converter
EN6340QI PowerSoC DC-DC Step-Down Converter delivers an outstanding combination of power density and conversion efficiency.