Analog Devices / Maxim Integrated MAX17854 Evaluation Kit

Analog Devices MAX17854 Evaluation Kit is used to demonstrate the MAX17854 14-channel high-voltage smart sensor data acquisition interface IC. The Analog Devices kit is coupled with a MAX17851 kit to establish communication with a host PC. Control of the MAX17854 kit is executed through the kit GUI on the host PC.

Features

  • Provides a convenient platform for evaluating the features and functions of the MAX17854
  • Versatile GUI interface for features evaluation
  • Plug-and-play architecture for rapid system prototyping
  • Force and sense Pin headers for precision measurement assessment
  • Built-in resistor stack for battery emulation
  • Proven PCB layout
  • Fully assembled and tested
Published: 2022-01-05 | Updated: 2023-04-17