Analog Devices / Maxim Integrated MAX20011GEVKIT Evaluation Kit

Analog Devices MAX20011GEVKIT Evaluation Kit is a demonstration platform for the MAX20011G Step-Down Converter. The MAX20011G is a high-efficiency, synchronous step-down converter that operates with a 3.0V to 5.5V input voltage range and supplies a 0.5V to 1.275V output voltage range. The wide input/output voltage range and ability to provide up to 16A peak output current make these devices ideal for on-board point-of-load and post-regulation applications. The MAX20011G achieves ±1.5% output error over load, line, and temperature ranges. Analog Devices MAX20011GEVKIT Evaluation Kit features a pre-installed MAX20011G in a 3.5mm x 4.0mm FC2QFN-17 package. Banana jacks and test points are provided for power input and signal measurement.

Features

  • MAX20011G Step-Down Converter
  • Up to 16A peak output current
  • Differential remote voltage sensing
  • 3.0V to 5.5V operating supply voltage
  • I2C controlled output voltage
    • 0.5V to 1.275V in 6.25mV steps
  • Excellent load transient performance
  • Programmable compensation
  • 2.2MHz or 1.1MHz operation
  • Loop measurements ready
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • 8V, 20A power supply
  • Appropriate resistive load, or an electronic load
  • Voltmeters
  • Ammeter
Published: 2022-02-21 | Updated: 2023-04-17