Analog Devices / Maxim Integrated MAX5861 High-Density Downstream Cable Modulator

Analog Devices MAX5861 High-Density Downstream Cable Modulator is optimized for converged cable access platform (CCAP) hardware. MAX5861 performs baseband I/Q symbols to RF upconversion to digitally synthesize a selectable combination of Single-Carrier Quadrature Amplitude Modulation (SCQ-AM) and orthogonal frequency-division multiplexing (OFDM) blocks on a single radio frequency port. Analog Devices MAX5861 High-Density Downstream Cable Modulator SCQAM input port A accepts 10-bit Forward Error Correction (FEC)-encoded data for up to 160 (6MHz) individually programmable channels.

Features

  • 9dBm output power
  • 0.9V, 1.8V operating supply voltage
  • 2.975A operating supply current
  • High-density cable downstream modulator
  • Combines up to 6x 192MHz blocks of 32x 6MHz SCQAM channels and DOCSIS 3.1 OFDM channels
  • Integrated 14-bit 4.9152Gsps RF-DAC
  • ITU-T J.83 annex A, B, and C SCQAM channels
  • IFFT processing D3.1 OFDM channels
  • LVDS or SSTL 1.2/1.5 DDR data ports
  • 1x 10-bit SCQAM port with 160-channel capacity
  • 2x 9-bit OFDM ports with 6 OFDM-channel capacity
  • 1MHz to 8MHz SCQAM
  • 24MHz/48MHz/96MHz/192MHz OFDM
  • 192MHz IFFT bypass mode
  • Full SCQAM agility within 192MHz block
  • Block agility within 1218MHz output bandwidth
  • -40°C to +110°C operating temperature range

Applications

  • DOCSIS 3.0/3.1 and DVB-C/C2
  • CCAP, Edge QAM, CMTS
  • Remote PHY, coax media converters
  • Multi-dweller units (MDU), mini-headends

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX5861 High-Density Downstream Cable Modulator
Published: 2019-09-16 | Updated: 2023-04-22