MEAN WELL UHP-1500 1500W Power Supplies

MEAN WELL UHP-1500 1500W Conduction Cooling with PFC Switching Supplies are equipped with a communication function with built-in PMBus or CANBus. The communication protocols allow the power supply to seamlessly integrate into high-end systems such as data centers, network equipment, or charging systems. A unique fanless design prevents fan failure from dust and reduces the cost and frequency of device maintenance. The power supply is equipped with programmable voltage and current (PV/PC) functions, which allow the trimming of the output voltage between 50% to 120% and currents between 20% to 100% (by an external DC control signal). UHP-1500 complies with EN60335-1 household safety standards and has a wide operating temperature range of –30°C to +70°C.

Features

  • Ultra-low 41mm height
  • Fanless conduction-cooled design
  • Full range 90VAC to 264VAC input
  • High efficiency up to 96%
  • Operating altitude up to 5000 meters
  • UL/TUV/EAC/CB/CE safety approved
  • -30°C to +70°C operating temperature range
  • Short circuit, overload, over-voltage, and over-temperature protection
  • 290mm x 140mm x 41mm in dimension (LxWxH)
  • 5-year warranty

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment, or apparatus
  • Test and measurement instruments
  • Laser related machines
  • Charging related equipment
  • Household appliances

Videos

Block Diagram

MEAN WELL UHP-1500 1500W Power Supplies
Published: 2019-08-21 | Updated: 2023-09-01