Abracon ABM11-0022-T3 Ceramic SMD Quartz Crystal
Abracon ABM11-0022-T3 Ceramic SMD Quartz Crystal features fundamental mode and tight stability and is suitable for reflow. This SMD crystal operates at a 39MHz frequency and 10pF load capacitance. The ABM11-0022-T3 ceramic SMD quartz crystal operates at -40°C to 95°C temperature range. This quartz crystal is suitable for cellular telephones, pagers, communication and test equipment, high-density applications, IoT, PCMCIA, and wireless applications.Specifications
- 39MHz operating frequency
- -40°C to 95°C operating temperature range
- 35Ω maximum equivalent series resistance (R1)
- 3pF maximum shunt capacitance (C0)
- 10pF typical Load Capacitance (CL)
- 10µW typical and 100µW maximum drive level
- 500MΩ minimum insulation resistance
Applications
- Cellular telephones and pagers
- Communication and test equipment
- IoT applications
- High-density applications
- PCMCIA and wireless applications
Published: 2023-04-26
| Updated: 2023-05-07