Abracon ABM10AAIG & ABM11AAIG Automotive-Grade Crystals
Abracon ABM10AAIG and ABM11AAIG Automotive-Grade Crystals are Automotive Grade 1 AT-Cut fundamental mode MHz quartz crystals in a two-pad SMD package. Abracon ABM1xAAIG crystals are AEC-Q200 qualified and come in a sealed ceramic package for high reliability and durability. These Abracon crystals are ideal for advanced driver assistance systems (ADAS), vehicle-to-vehicle communication (V2V), and light detection and ranging (LiDAR).Features
- AEC-Q200 qualified
- Automotive Grade 1, -40°C to +125°C operating temperature range
- REACH/RoHS II-compliant
- Moisture Sensitivity Level (MSL) 1
- TS16949 production line certified
- PPAP available on request
- Two-pad SMD package
- 2.5mm x 2.0mm x 0.53mm (ABM10AAIG)
- 2.0mm x 1.6mm x 0.8mm (ABM11AAIG)
Applications
- Infotainment systems
- Keyless entry and startup
- GPS and navigation
- Comfort control
- ADAS
- V2V communication
- LiDAR
- In-vehicle networking
- Powertrain and drive control
- Power control and conversion
- Industrial control and automation
Specifications
- Frequency ranges
- 12MHz to 60MHz (ABM10AAIG)
- 16MHz to 60MHz (ABM11AAIG)
- ±50ppm frequency tolerance at +25°C
- ±100ppm frequency stability over the operating temperature
- Equivalent series resistance
- 50Ω at 19MHz to 60MHz to 250Ω at 12MHz to 16MHz (ABM10AAIG)
- 60Ω at 40MHz to 60MHz to 200Ω at 16MHz to 19MHz (ABM10AAIG)
- Shunt capacitance
- 3pF maximum (ABM10AAIG)
- 2pF maximum (ABM11AAIG)
- 8pF typical load capacitance
- 300µW maximum drive level
- ±3ppm aging at +25°C ±3°C first year
- 500MΩ insulation resistance at 100VDC ±15V
Dimensions
Published: 2025-03-19
| Updated: 2025-03-24