Advanced Energy / Trek Monroe 282 Series Non-Contacting Static Meter

Advanced Energy / Trek Monroe 282 Series Non-Contacting Static Meter is a pocket-sized, non-contacting device that delivers consistently accurate readings. The LED pulsed beam range finder identifies the calibrated distance from the surface, while the easy-to-read digital display of field strength offers quantitative data with a 100V resolution. This meter uses a chopper-stabilized measurement technique that works in the presence of ionization and provides drift-free accuracy, even in ionized environments. An optional charge plate system enables the testing of ionization systems. Advanced Energy / Trek Monroe 282 Series Non-Contacting Static Meter features a 40-hour battery life and is UL approved for use in hazardous environments, making it ideal for performing static surveys and evaluating charge accumulation in electronic manufacturing and in industrial operations.

Features

  • Easy-to-read digital display of field strength provides quantitative data with 100V resolution
  • LED pulsed beam range finder identifies calibrated distance from the surface
  • Exclusive auto-zero circuit
  • Chopper-stabilized measurement technique works in presence of ionization
  • Drift-free accuracy even in ionized environments
  • Recorder output to pass measurements to auxiliary instruments to display or record data
  • Select from various ranges to meet application needs
  • Use hold button to capture transient readings
  • 40-hour battery life
  • Optional charge plate system for testing ionization systems
  • UL approved for use in hazardous environments

Applications

  • Measuring static build-up on webs in converting, laminating, and printing operations
  • Checking grounds and bonding in dry particle/power transport systems
  • Monitoring "static-free" electronic workstations
  • Testing ionizer performance using optional charged plate adapter Monroe 282CPS
Published: 2025-10-28 | Updated: 2025-11-26