Allegro MicroSystems APEK89333GEC-01-T Evaluation Board

Allegro MicroSystems APEK89333GEC-01-T Evaluation Board is designed to aid users in evaluating the operation and performance of the A89333 Motor Controller IC. The board features USB communication, which allows the Allegro-provided graphic user interface (GUI) software to control and program the device via an I2C interface and test points to monitor and evaluate performance. The Allegro MicroSystems APEK89333GEC-01-T evaluation board is connected to a PC with a standard mini-USB cable. A switch (SW2) on the evaluation board selects the USB connection directly to A89333 or an external connector (CN4). The external connector can program the A89333 IC, built into a fan module through the PWM/SPD and FG/RD pins.

Features

  • Suited for different cooling fans
  • Allegro-provided GUI
  • Connects to a PC with a standard mini-USB cable
  • I2C interface

Applications

  • 48V AI/ML server fans
  • Home appliance fans

Typical Application Diagram

Application Circuit Diagram - Allegro MicroSystems APEK89333GEC-01-T Evaluation Board

EVB and GUI Interface Setup

Location Circuit - Allegro MicroSystems APEK89333GEC-01-T Evaluation Board
Published: 2024-12-16 | Updated: 2025-01-01