AMD / Xilinx Zynq® UltraScale+™ MPSoC ZCU104 Evaluation Kit

AMD / Xilinx Zynq® UltraScale+™ MPSoC ZCU104 Evaluation Kit allows a jumpstart on designs for embedded vision applications such as surveillance, advanced driver assistance systems (ADAS), machine vision, augmented reality (AR), drones, and medical imaging. AMD / Xilinx Zynq UltraScale+ MPSoC ZCU104 Evaluation Kit features a Zynq UltraScale+ MPSoC with video codec and supports many common peripherals and interfaces for an embedded vision use case. The board offers a flexible prototyping platform with high-speed DDR4 memory interfaces, an FMC expansion port, multi-gigabit per second serial transceivers, a variety of peripheral interfaces, and FPGA fabric for customized designs. The ZCU104 reVISION package presents an out-of-box SDSoC™ development environment software flow with OpenCV libraries, machine learning framework, and live sensor support.

Features

  • reVISION package providing out-of-box SDSoC software development flow with OpenCV libraries, machine learning framework, USB HD camera, and live sensor support
  • reVISION Getting Started Guide
  • 64-bit PS DDR4 2GB component
  • Integrated video codec unit supports H.264/H.265
  • USB3, DisplayPort, and SATA
  • LPC FPGA mezzanine card (FMC) interface for I/O expansion
  • Optimized to work with SDSoC/reVISION development environment with OpenCV and machine learning libraries

Kit Contents

  • ZCU104 Evaluation board
  • USB Camera
  • Power supply and power cables
  • Ethernet and USB cables

Resources

Videos

Board Layout

Location Circuit - AMD / Xilinx Zynq® UltraScale+™ MPSoC ZCU104 Evaluation Kit
Published: 2019-05-31 | Updated: 2026-07-08