AMD / Xilinx Zynq® UltraScale+™ MPSoC ZCU106 Evaluation Kit

AMD / Xilinx Zynq® UltraScale+™ MPSoC ZCU106 Evaluation Kit is designed for video conferencing, surveillance, advanced driver assisted systems (ADAS), and streaming/encoding applications. AMD / Xilinx MPSoC ZCU106 Evaluation Kit features a Zynq UltraScale+ MPSoC, which supports all significant peripherals and interfaces while enabling development for various applications. The ZCU106 Evaluation Board offers a flexible prototyping platform with high-speed DDR4 memory interfaces, FMC expansion ports, multi-gigabit per second serial transceivers, video codec unit (VCU), several peripheral interfaces, and FPGA fabric for customized designs. 

The ZU7EV device is included and equipped with a quad-core Arm® Cortex®-A53 applications processor, a dual-core Cortex-R5 real-time processor, a Mali™-400 MP2 graphics processing unit, a 4KP60-capable H.264/H.265 video codec, and 16nm FinFET+ programmable logic.

Features

  • Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
  • Integrated video codec unit supports H.264/H.265
  • HDMI video input and output
  • PCIe® Endpoint Gen3x4, USB3, DisplayPort, and SATA
  • DDR4 SODIMM – 72-bit with ECC attached to the processor subsystem
  • DDR4 Component – 64-bit attached to programmable logic
  • 2x SFP+ cages
  • 2x FPGA mezzanine card (FMC) interfaces for I/O expansion

Kit Contents

  • ZCU106 base boards
  • Ethernet cables
  • Power supplies and cables

Videos

Board Layout

Location Circuit - AMD / Xilinx Zynq® UltraScale+™ MPSoC ZCU106 Evaluation Kit
Published: 2019-05-31 | Updated: 2026-07-06