Amphenol Aorora 0.5mm Power Pin Floating Board-to-Board Connectors
Amphenol Aorora 0.50mm Power Pin Floating Board-to-Board Connectors offer a high-speed transmission rating of 10Gb/s and up to a 5A current rating per power pin. These connectors feature a low-profile design that saves PCB space and a 0.50mm pitch for a reduced PCB footprint. The LCP material offers a UL 94V-0 flammability rating. Amphenol Aorora 0.50mm Floating Board-to-Board Connectors are ideal for applications that require large current and space-saving solutions, including LED displays, service robots, infotainment, and MRI/CT scan devices.Features
- Saves space with reduced PCB footprint
- Low-profile design
- Direction guide functions for easy mating
- Anti-fool mating design
Applications
- Infotainment
- Powertrains
- LED displays
- Mobile point-of-sale (POS) terminals
- Communication base stations
- Service robots
- MRI/CT scans
Specifications
- Up to 5A current rating per power pin
- Large floating range X, Y ±0.60mm, Z ±0.50mm
- UL 94V-0 flammability-rated LCP material
- 100 cycles of durability
- 500MΩ min. insulation resistance
- 60mΩ max. contact resistance
- -55°C to +125°C operating temperature range
Videos
Published: 2021-09-27
| Updated: 2023-01-18