Amphenol Aorora 0.50mm FFC/FPC Connectors
Amphenol Aorora 0.50mm FFC/FPC Connectors feature a 1.00mm to 5.80mm height range and 4 to 80 positions to fit a variety of design requirements. These vertical and right-angle connectors provide up to a 0.5A current rating, 100MΩ or 500MΩ minimum insulation resistance. The Aorora 0.50mm connectors offer strong, vibration-proof FFC/FPC retention and high-temperature thermoplastic housing. The design resists solder and flux wicking and ensures high solderability. These surface-mount connectors are well-suited for automotive, data, industrial, communication, consumer, and medical applications.Features
- All series
- Strong, vibration-proof FFC/FPC retention
- High-temperature thermoplastic housing
- 4 to 80 positions available for variety of design requirements
- Durability of 20 or 30 mating cycles, depending on connector type
- Meets environmental, health, and safety requirements
- F31L/F331 series
- Zero insertion force (ZIF) mechanism
- No frictional mating wear
- High mating cycle life
- Zero insertion force (ZIF) mechanism
- F308/F332 series
- Non-ZIF mechanism
- Autolock mechanism
- Non-ZIF mechanism
Applications
- Automotive
- Car multimedia
- Car navigation
- Dashboards
- PND
- Communication
- Base stations
- Power
- Switches
- Consumer
- Notebooks
- Tablets
- Wearables
- Gaming
- DSC
- LCD and PDP TVs
- Data
- Routers and servers
- ODD
- HDD
- Medical
- Ultrasonic
- Patient monitors
- MRI and CT
- Infusion pumps
- Industrial
- Sensing element
- Monitoring cameras
- Human machine interface
- Industrial PC
- Robotics
Specifications
- 0.5mm pitch
- 1.00mm to 5.80mm height range
- -55°C or -40°C to 85°C or 105°C operating temperature range
- 50VAC/50VDC voltage rating
- Up to 0.5A current rating
- 100MΩ or 500MΩ min. insulation resistance
- Dielectric withstanding voltage
- F31L/F308/F332: No short or breakdown after 500VAC, 2mA, 1min
- F331: No short or breakdown after 250VAC, 2mA, 1min
Datasheets
Published: 2020-04-03
| Updated: 2025-07-30