Amphenol Energy Technologies Amphe-Phase Connectors

Amphenol Energy Technologies Amphe-Phase Connectors deliver a safe and durable solution for high-power applications of up to 800A. The connectors feature a touch-safe contact design and IP67 rating, making them ideal for harsh environments. Amphe-Phase connectors are designed to easily mate and have a rubber hand grip for ease of coupling. A bayonet mechanical locking system requires a key to unlock for additional safety. Amphenol Energy Technologies Amphe-Phase Connectors have inline and panel-mount source and drain styles to enable daisy-chain circuit solutions. Typical applications include generators, three-phase motors, utility cabinets, light distribution panels, welding units, and load banks.

Features

  • Up to 800A current carrying capacity
  • 35.5Ka short circuit rating
  • IP67 waterproof and dust protection rating
  • IP2X finger-proof protection against electric shock
  • Reduced insertion force
  • Rubber handgrip for ease of coupling
  • Cable strain relief (25mm to 300mm)
  • Color-coded keyed locking mechanism
  • Inline and panel-mount source and drain styles to enable daisy-chain circuit solutions
  • Impact resistant
  • UL 94V-0 flame-retardant materials
  • Environmental caps
  • UL certified (E514205)
  • Manufactured to ISO 9001:2015
  • -30°C to +125°C ambient temperature range

Applications

  • Generators
  • Three-phase motors
  • Utilities cabinets
  • Light distribution panels
  • Welding units
  • Load banks

Connector Details

Amphenol Energy Technologies Amphe-Phase Connectors
Published: 2021-04-16 | Updated: 2022-03-11