Amphenol Onanon MedLock™ HD Push-Pull Connectors

Amphenol Onanon MedLock™ HD Push-Pull Connectors are high-density push-pull connectors with up to 62 contacts for disposable and reusable electro-surgical catheter applications. The Amphenol Onanon MedLock HD provides a high-strength auto-latch feature that allows the interconnect to couple intuitively and effortlessly for critical applications. The chemical-resistant materials are easy to clean and withstand repeated wipe-downs using common hospital disinfectants.

Features

  • Up to 62-pin capacity
  • Auto-lock mechanism
  • Highly flexible cable with slick, easily cleanable surface
  • Customizable (color and material) for reusable or disposable applications
  • Autoclavable configuration

Applications

  • Electro-surgical medical
  • Automotive
  • Aerospace
  • Industrial

Specifications

  • Push-pull mating type
  • Mating cycles
    • 5000 minimum (plug)
    • 6000 minimum (receptacle)
  • Operating voltage
    • 600VDC
    • 500VAC
  • 3A operating current
  • <1.5Ω end-end resistance
  • IP rating
    • IP-5X (panel-mount receptacle)
    • IP-6X (handpiece receptacle)
  • 0°C to +46°C operating temperature range

Key Call-Outs

Infographic - Amphenol Onanon MedLock™ HD Push-Pull Connectors

Dimensions

Mechanical Drawing - Amphenol Onanon MedLock™ HD Push-Pull Connectors
Published: 2026-07-10 | Updated: 2026-07-23