Amphenol FCI DDR5/LPDDR5 CAMM2 Connectors
Amphenol FCI DDR5/LPDDR5 CAMM2 Connectors meet JEDEC standards and feature 644 or 666 pins and a 1mm x 1.38mm pitch. With a low height of 1mm or 0.60mm, these connectors enable compact system designs. These connectors offer dual-channel memory that supports higher bandwidth and accommodates all required DDR5 capacities. Additional features for the DDR5/LPDDR5 connectors include support for lower-power DDR5 memory, flexibility for upgrading and repairing, and the ability to operate without requiring ground shielding. Amphenol FCI DDR5/LPDDR5 CAMM2 Connectors are suitable for desktop PCs, workstations, servers, and embedded systems.
Features
- 1mm height connector
- CMM5C100X001A: 644 pins
- CMM5D100X001A: 666 pins
- 0.60mm height connector
- CMM5D060X001A: 666 pins
- CMM5CP001: top cover
- CMM5BP00X: back plate
- Supports faster data rates
- Low profile
- Compression contacts
- No module insertion
- Matrix form factor
- No need for BGA
- Single connector supports 128GB
Applications
- AIPC
- Desktop PCs
- Workstations
- Servers
- Embedded systems
Specifications
- 1mm x 1.28mm pitch
- 1mm connector height
- 1A current rating per pin
- 50mΩ maximum LLCR (initial)
- 500VAC withstanding voltage
- +30°C maximum temperature rise
- 1MΩ minimum insulation resistance
- UL 94V-0 flammability rating
- UL E232356 approval
Videos
Published: 2025-05-29
| Updated: 2026-06-26