Amphenol FCI M-Series™ High-Speed BGA Connectors
Amphenol FCI M-Series™ High-Speed BGA Connectors are designed to support high-technology products in board-to-board and flex assembly architectures. These connectors feature a next-generation differential pair contact design for 56Gb/s non-return-to-zero (NRZ) and 112Gb/s four-level pulse amplitude modulation (PAM-4) performance. Other features include high density, high speed, dual-point contacts, and self-aligning and self-leveling for multiple connector use. Amphenol FCI M-Series High-Speed Mezzanine BGA Connectors are suitable for communications, data, consumer, automotive, and medical applications.Features
- High-density, high-speed, dual-point contacts
- Dedicated 85Ω and 92Ω designs
- Solder joint reliability per IPC-SM-785
- Self-alignment
- Integrated pin protection on the receptacle connector
- Durable mating interface design eliminates bent pins
- Proven contact mating beam geometries with two points of contact
Applications
- Communications
- Telecom
- Datacom
- Switches and routers
- Data
- Routers and servers
- Data centers
- Network
- Consumers
- Entertainment PC
- Gaming machines
- Test equipment
- Automotive navigation systems
- Medical imaging
Specifications
- 1.6mm column-to-column pitch
- 4mm and 5mm stack heights
- 56Gb/s NRZ and 112Gb/s PAM-4 performance
- 1000MΩ minimum insulation resistance
- 200 mating cycles
Videos
Additional Resources
Published: 2020-02-17
| Updated: 2025-01-14