Amphenol FCI MicroSpaceXS™ Extraction Tools
The Amphenol FCI MicroSpaceXS™ Extraction Tools are designed to remove the Terminal Positioning Assurance (TPA) and Crimp-to-Wire (CTW) terminals when the harness is being reworked. These extraction tools feature a compact 1.27mm staggered pitch and meet USCAR-T2V2 and LV214 up to Severity-3 vibration class. The MicroSpaceXS extraction tools offer Connector Positioning Assurance (CPA), which ensures connectors are well-mated and prevents accidental activation. These extraction tools are ideal for compact automotive applications, including LED lighting, cameras, sensors, and battery management systems (BMS).Features
- Removes TPA and CTW terminals when reworking harness
- Meets USCAR-T2V2 and LV214 up to Severity-3 vibration class
- 1.27mm staggered pitch
- Top and side latch solution
- Strong, durable metal construction
- 43mm length
Applications
- Automotive
- Infotainment
- Navigation
- Front/rear cameras
- Sensors
- LED lighting systems
- HVAC
- BMS
- Daisy chain
- Charge/discharge control
Videos
Published: 2024-04-30
| Updated: 2024-11-07