Amphenol FCI Minitek® Pwr 5.7mm Connectors

Amphenol FCI Minitek® Pwr 5.7mm Connectors are a flexible, comprehensive solution designed for power applications with a high current rating of up to 23A per contact. These connectors are designed for wire-to-board applications and are offered in a dual-row configuration with 2 to 24 circuits. The connectors come with crimp, snap-in header, and receptacle contacts that are used to terminate 16AWG to 12WG wires. The housings are available in a vertical configuration. Amphenol FCI Minitek® Pwr 5.7mm Connectors have a wide operating temperature from -40°C to +105°C. Typical applications include telecom boxes, air conditioners, microwave ovens, desktop PCs and motherboards, patient monitors, and radar equipment.

Features

  • High current alloy material used for contacts
  • Positive locking on housing with low thumb-latch operation ensures secure mating retention
  • High retention force in housing
  • Post-plated terminal prevents environmental corrosion such as salt spray and gas corrosion
  • Glow wire compliant with International Standard IEC 60335-1 for household appliances
  • UL 94V-0 flammability rated LCP material
  • Halogen-free resin material
  • RoHS compliant and lead free

Applications

  • Communications
  • Data
  • Consumer
  • Medical
  • Military

Specifications

  • 2mΩ maximum low-level contact resistance
  • 1000MΩ minimum insulation resistance
  • 600VRMS voltage rating
  • 10mΩ gold thin plated contact resistance
  • 5mΩ maximum plating
  • Up to 23A current rating per contact

Videos

Published: 2018-01-29 | Updated: 2026-06-25