Amphenol FCI PwrBlade® Cable Assemblies & Connectors

Amphenol FCI PwrBlade® Cable Assemblies and Connectors mate to PwrBlade right-angle or vertical board-mounted headers. By expanding beyond board-to-board applications, designers can connect power supplies and power distribution subassemblies in a wider range of applications. The combination of cable connection capability with Amphenol's proven PwrBlade board-to-board system provides a universal power distribution connector system. The PwrBlade connectors are available in squeeze-to-release form factors for applications that require active latching and in panel-mount configurations for modular installation of large power distribution systems. The PwrBlade power distribution connector system provides both power and signal contacts to enable power distribution and power control in a single connector. Amphenol PwrBlade connectors are also available in a wide variety of configurations.

Features

  • 48A/individual power contact; 30A/contact for 10 adjacent contacts at 30°C temperature rise in still air
  • Vertical board connector enables power distribution to mid-board components
  • Panel-mount option or squeeze-to-release latches are available to accommodate various system configurations
  • Multiple wire sizes include 14AWG to 8AWG wire for power contacts and 26AWG to 22AWG for signal contacts
  • Power contact spacing options exist for AC (300V max.) or DC (200V max.) power
  • Right-angle board connector enables front I/O applications
  • Provides power contacts for power distribution and signal contacts for power control
  • Number and placement of power and signal contacts are highly configurable for custom power needs

Applications

  • Telecommunications
  • Datacom/Networking
  • Power supplies
  • Servers
  • Storage
  • Enclosures
  • Communications equipment

Temperature Rise Curve

Chart - Amphenol FCI PwrBlade® Cable Assemblies & Connectors

Videos

Published: 2009-11-25 | Updated: 2026-06-25