Amphenol Industrial Gray Zinc Nickel (ZnNi) Circular Connectors
Amphenol Industrial Gray Zinc Nickel (ZnNi) Circular Connectors feature cadmium-free, RoHS-compliant plating that is suitable for harsh environments. These ZnNi-plated connectors are originally developed for harsh marine environments and feature a -65°C to +200°C temperature range and withstand 500 hours of salt spray. These connectors offer <2.5mΩ conductivity and consist of gray zinc over an electroless nickel base, giving the connector a light gunmetal gray appearance. This plating delivers high corrosion resistance and has no significant galvanic reaction when mated with leading standard-market plating options.Features
- Cadmium free
- RoHS compliant
- -65°C to +200°C operating temperature range
- <2.5mΩ conductivity
- Rated at 500 hours salt spray
- Compatible with market-standard plating options
- Non-magnetic
Applications
- Marine crafts
- Electric vehicles
- Industrial machinery and equipment
- Power generation
Comparison
Videos
Published: 2015-12-14
| Updated: 2022-03-11