Amphenol ProLabs Mid-Speed Optical Transceivers

Amphenol ProLabs Mid-Speed Optical Transceivers offer a practical way to upgrade bandwidth and performance across common network environments. These transceivers are rigorously tested for broad multi-vendor compatibility, ensuring seamless operation across switches, servers, and routing platforms. The mid-speed optical transceivers support Digital Optical Monitoring (DOM) to allow access to real-time operating parameters. These transceivers are hot-pluggable and feature Multi-Mode Fiber (MMF), metal with lower EMI, and excellent ESD protection. The mid-speed optical transceivers are compliant with the Trade Agreements Act (TAA) and RoHS, and are lead-free. These transceivers are ideal for use in enterprise networks, data centers, and telecommunications applications.

Features

  • Multi-Mode Fiber (MMF)
  • 0°C to 70°C commercial temperature range
  • Hot pluggable
  • Metal with lower EMI
  • Excellent ESD protection
  • TAA and RoHS-compliant
  • Lead-free

Applications

  • Access and enterprise
  • Ethernet
  • Data centers
Published: 2025-12-29 | Updated: 2026-01-02