Amphenol / SV Microwave SV20 Size 20 D38999 RF Contacts
Amphenol / SV Microwave SV20 Size 20 D38999 RF Contacts are pin and socket contacts compatible with MIL-DTL-38999 Series I, II, III, and IV housings. Additionally, the Micro38999 size 20HD pin and socket contacts are designed for MIL-DTL-32689, 2M, and Series 80 as well. The Size 20 D38999 contacts provide a push-on design for easy mating, 500 mating cycles, and 150VRMS dielectric withstanding voltage. This high-frequency solution delivers superior electrical performance up to 40GHz and is optimized for 0.047 cables. This offers exceptional flexibility for compact packaging applications. Typical applications include severe/harsh environments, Mil-Aero, and high-density applications.
Features
- Push-on design for easy mating
- High-density application supports multiple RF connections at once
- Compatible with Series I, II, III, and IV housings as well as 2M series 80 housings
- DC to 40GHz frequency range
Specifications
- MIL-STD-202 corrosion (salt spray), Method 101, condition B
- MIL-STD-202 vibration, Method 204, condition D
- MIL-STD-202 shock, Method 213, condition I
- MIL-STD-202 thermal shock, Method 107, condition B
- MIL-STD-202 moisture resistance, Method 106, less step 7B
- MIL-STD-202 barometric pressure (altitude), method 105, condition C, 70k Ft
- 50Ω impedance
- 40GHz frequency
- 150VRMS dielectric withstanding voltage
- -90dB shielding effectiveness - F(GHz)
- 500 mating cycles
- -65°C to +165°C temperature rating
Applications
- Mil-aero
- High density
- Severe/harsh environments
Videos
Published: 2024-09-17
| Updated: 2025-12-10