Amphenol Industrial UQD/UQDB/BMQC/LQC/MQD Liquid Cooling Connectors

Amphenol Industrial UQD/UQDB/BMQC/LQC/MQD/SHQD Liquid Cooling Connectors are designed to exceed Open Compute Project (OCP) specifications. These quick-disconnect couplings are constructed with aerospace-grade sealing materials and provide a bidirectional shut-off valve and dry break for enhanced protection against accidental spillage or drips. The shell and the spring are made from stainless steel to resist corrosion and increase component longevity, while the leak-free design and high flow rate are ideal for high-reliability equipment that uses liquid cooling. The UQD connectors feature a precision ball-lock mechanism for secure, leak-resistant connections between server nodes and cooling manifolds. The UQDB variant offers blind mating and advanced sealing materials to ensure a drip-free, high-integrity connection. Both types of these Amphenol connectors are suitable for AI data servers, energy storage systems (ESS), and electric vehicle (EV) charging stations.

The Blind Mate Quick Connector (BMQC) series is designed in accordance with the Open Rack V3 BMQC specification revision 1.0 for critical liquid cooling interfaces between data center rack servers and distribution manifolds. These variants accommodate ±5mm radial misalignment and ±2.7° angular misalignment, enabling smooth blind-mate engagement in high-density configurations.

The LQC series is designed to the OCP Large Quick Connector Specification v1.0 for ecosystem compatibility. These variants offer a 20mm nominal flow path  that supports AI-class throughput with low pressure drop, while a screw-to-connect mechanism provides controlled engagement, tactile confirmation, and vibration-resistant retention.

The MQD series is offered in two geometries: 02 straight and 03 right-angle, both featuring an ultra-small outside diameter to ease routing in dense layouts and to meet aggressive z-height envelopes.

The SHQD series is designed for AI data center and CDU industry. SHQD series incorporates dual interlock safety features that can prevent misoperation and ensure safety.

Features

  • SHQD:
    • Suitable for source line applications that require full flow rate
    • Interlock and bi-directional ball valve shut-off design provides excellent performance and no spillage during maintenance or service
  • UQD:
    • Latch socket has flat-design button
    • Dimensional and performance requirements conform to OCP UQD specification revision 1.0
  • UQDB:
    • Blind-mate design, self-alignment feature with 1mm radial compensation
    • Dimensional and performance requirements conform to OCP UQDB specification revision 1.0
  • BMQC:
    • Designed in accordance with the Open Rack V3 BMQC specification revision 1.0
    • ±5mm radial misalignment and ±2.7° angular misalignment
  • LQC:
    • OCP Large Quick Connector Specification v1.0 for ecosystem compatibility
    • 20mm nominal flow path, screw-to-connect mechanism, corrosion-resistant, and compact packaging
  • MQD:
    • Offered in two geometries: 02 straight and 03 right-angle (RA)
    • Ultra-small outside diameter eases routing in dense layouts and meets aggressive z-height envelopes
  • All types
    • Aerospace-grade EPDM sealed for high reliability and durability
    • Quick plug-in
    • Bidirectional shut-off valve and dry-break
    • Multiple termination options, such as barb, threads, etc.
    • Right-angle or inline options for various application scenarios
    • QR code traceability
    • Low flow resistance
    • Stainless steel shell material, spring (wetted) for corrosion resistance

Applications

  • Data centers
  • AI data servers
  • ESS
  • EV charging equipment
  • Military
  • Power equipment

Videos

Flow Rate Curves

Performance Graph - Amphenol Industrial UQD/UQDB/BMQC/LQC/MQD Liquid Cooling Connectors
Published: 2025-08-15 | Updated: 2026-06-19