ams OSRAM Metal Can® PLT3 Blue Laser Diode
ams OSRAM Metal Can® PLT3 Blue Laser Diode is a single-mode semiconductor laser in a TO38 ICut package. This laser diode offers better beam quality, high modulation bandwidth, and tighter electro-optical tolerances. The PLT3 laser diode features a 450nm typical emission wavelength, 100mW typical peak output power, and 2V reverse voltage (Tcase at 25°C). This laser diode is an efficient radiation source for Continuous Wave (CW) and pulsed operation. The PLT3 laser diode operates within the -20°C to 70°C temperature range. Typical applications include appliances and tools, entertainment, functional illumination, medical imaging, projection, visualization, and outdoor and industrial lighting.
Features
- Efficient radiation source for Continuous Wave (CW) and pulsed operation
- Single-mode semiconductor laser
- High modulation bandwidth
- Miniaturized TO38 ICut package
- Laser diode isolated against the package
Specifications
- Operating current:
- 87mA typical
- 120mA maximum
- Forward voltage:
- 5.2V typical
- 6.5V maximum
- Threshold current:
- 12mA typical
- 30mA maximum
- 450nm typical emission wavelength
- -20°C to 70°C operating temperature range
- -40°C to 85°C storage temperature range
- 141mg approximate weight
- 100mW typical peak output power
- 2V maximum reverse voltage (Tcase at 25°C)
Applications
- Appliances and tools
- Entertainment
- Functional illumination
- Medical imaging
- Outdoor and industrial lighting
- Projection
- Visualization
Electrical Internal Circuit
Published: 2023-07-13
| Updated: 2026-06-29