ams OSRAM AS1163_QF_EVM_KT_OSP Evaluation Kit
ams OSRAM AS1163_QF_EVM_KT_OSP Evaluation Kit is designed to evaluate features of AS1163 (SAID) and the RGBi (OSIRE E37371i). The AS1163 (SAID) and the RGBi feature an I2C interface, OSP telegram round trip time, LED brightness adjustment (16bit PWM resolution), 2-wire SPI, and LED flickering reduction. This Arduino OSP ecosystem evaluation kit includes OSP32 (motherboard with ESP32 MCU), SAID basic board (RGBi+SAID+I2C daughterboard), SAID sidelooker board, RGBi strip, and several auxiliaries. Typical applications include decorative, warning, communicating, and interacting.Features
- Open System Protocol (OSP):
- 1,024 address range
- Up to 64-bit per message frame net data
- 2.4Mbit/s data transfer rate
- Self-diagnosis, self-addressing, and further network layer
Applications
- Decorative
- Warning
- Communicating
- Interacting
Kit Contents
- 1 x OSP32 (motherboard with ESP32 MCU)
- 1 x SAID basic board (RGBi+SAID+I2C daughterboard)
- 1 x SAID sidelooker board (sidelooker LEDs + SAID)
- 1 x RGBi Strip
- Several auxiliaries
Kit Overview
Arduino OSP Ecosystem Evaluation Kit Overview
Additional Resource
Published: 2025-02-19
| Updated: 2025-03-11