ams OSRAM OSLON® Compact PL KW2 CFLNM3.TK High-Power LED
ams OSRAM OSLON® Compact PL KW2 CFLNM3.TK High-Power LED incorporates a compact light source with an isolated thermal pad for improved heat-dissipation and small z-tolerance (±35µm). This high-power LED exhibits UX:3 chip technology and white color with Cx = 0.325, Cy = 0.345 (according to CIE 1931). The KW2 CFLNM3.TK LED offers 120° typical radiation (Lambertian emitter), AEC-Q102 qualification, and 3A corrosion robustness class. The OSLON Compact PL product family meets both excellent brightness in combination with outstanding luminance. This LED is ideal for use in forward lighting, daytime running light, standard low and high beams, and adaptive driving beams.Features
- High luminance in combination with high flux performance
- UX:3 chip technology
- 120° typical radiation (Lambertian emitter)
- Color:
- Cx = 0.325, Cy = 0.345 according to CIE 1931 (white)
- 3A corrosion robustness class
- ±35µm z-tolerance
- Ceramic package
- AEC-Q102 qualified
- ESD:
- 8kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Color over angle:
- Better than passus 3.7.2.1 of supplement proposal 7 to ECE reg. 128
Applications
- Forward lighting (dynamic/static)
- Daytime running light
- Standard low and high beam
- Adaptive driving beam
Performance Graphs
Dimensional Drawing (mm)
Resources
Published: 2022-12-05
| Updated: 2022-12-16