ams OSRAM Spectral Sensors

ams OSRAM spectral sensors integrate nano-optic interference filters directly on CMOS photodiodes, enabling compact spectrometer-on-a-chip solutions for spectral measurement and analysis. These sensors capture spectral information across multiple wavelength bands spanning the near-ultraviolet, visible, and near-infrared regions, enabling applications that extend beyond conventional color sensing. The sensors combine high-performance photodiodes with advanced optical filter technology to deliver accurate, repeatable spectral measurements in a compact form factor. The inorganic interference filters provide excellent thermal stability and long-term reliability, supporting consistent performance over time.    

Multi-spectral devices such as the TCS3448 provide multiple optical channels for color measurement, spectral analysis, and spectral power distribution characterization. By combining spectral data with machine learning and AI-based analytics, systems can classify materials, identify spectral signatures, evaluate product quality, and derive application-specific insights. Typical applications include smartphones, wearables, consumer electronics, industrial automation, color management, light source identification, health and wellness devices, and analytical sensing systems.

Features

  • Compact spectrometer-on-a-chip architecture
  • Nano-optic interference filters integrated directly on CMOS photodiodes
  • Reduce system cost compared to traditional spectrometers and scalability for mass production
  • Enable detailed spectral resolution through multi-channel devices like the TCS3448
  • Support spectral signature analysis and spectral power distribution measurement
  • Detect properties such as moisture levels, material composition, and biometric indicators
  • Achieves "better than the eye" color sensing performance while maintaining the size, power efficiency, and cost structure

Applications

  • Smartphones
  • Wearables
  • Industrial systems
  • Health devices
  • Consumer electronics
  • Color and display management
  • Light source detection and characterization
  • Analytical and sensing systems
Published: 2026-06-24 | Updated: 2026-07-21