Infineon Technologies AS5270 Magnetic Angular Position Sensors

Infineon Technologies AS5270 Magnetic Angular Position Sensors are 14-bit high-resolution on-axis sensors. The dual-die, high-resolution sensors are available with an analog output interface (AS5270A) or a digital output interface (AS5270B). The digital sensor can be programmed as pulse-width modulation (PWM) or a single-edge nibble transmission (SENT) compliant output interface. The AS5270 operates at a supply voltage of 5V, and the supply and output pins are protected against overvoltage up to +20V. The supply pins are protected against reverse polarity up to -20V. Infineon Technologies AS5270 Magnetic Angular Position Sensors are AEC-Q100 Grade 0 qualified and ISO26262 safety-compliant.

Features

  • Resolves small angular excursion with high accuracy
  • Accurate angle measurement
  • Higher durability and lower system costs (no shielding needed)
  • Enabler for safety-critical applications
  • Suitable for automotive applications

Applications

  • Brake and gas pedals
  • Throttle valve and tumble flaps
  • Fuel level measurement systems
  • Chassis ride
  • EGR (exhaust gas recirculation)
  • Steering angle sensors
  • 2/4WD switch
  • Contactless potentiometers

Specifications

  • 12-bit resolution at 90° minimum arc
  • Low output noise, low inherent INL
  • Magnetic stray field immunity
  • AEC-Q100 Grade 0 qualified
  • 14-bit high-resolution
  • 5V supply voltage
  • Functional safety, diagnostics, dual redundant chip version
  • Analog ratiometric, PWM, or SENT output
  • Overvoltage protection
  • Redundant
  • -40°C to +150°C temperature range


Block Diagram

Infineon Technologies AS5270 Magnetic Angular Position Sensors

Accessories

USB Interface and Programmer Box - Universal evaluation tool for magnetic position sensors with I2C or SPI interface.
Rotary Magnetic Holder (RMH) - Designed to be used on magnetic rotary position sensor adapter boards for easy evaluation.
Programming Tool - This tool can program the Infineon AS5000 series magnetic rotary encoders.
Programming Board - Used for quick programming of the Infineon magnetic angle position sensor with 1-wire UART interface.

 

Published: 2020-06-18 | Updated: 2026-07-17