Infineon Technologies AS8510 Data Acquisition Front-End IC

Infineon Technologies AS8510 Data Acquisition Front-End IC is a virtually offset-free, low-noise, two-channel measurement device. AS8510 is tailored to accurately measure battery current from the mA range to the kA range when used with a 100μΩ shunt resistor in series with the battery rail. Through the second measurement channel, it enables either capturing battery voltage synchronous with the current measurement or measuring the analog output of an internal or external temperature sensor. Both channels are matched and can either measure small signals up to ±160mV versus ground through a programmable gain amplifier, or larger signals in the 0 to 1V range without the amplifier.

Features

  • 3.3V supply voltage
  • Two High resolution 16 bit Σ−Δ A/D converters
  • Programmable sampling to enable data throughputs from less than 1Hz to 8kHz
  • Zero Offset for both channels
  • Independent control of data rate on both channels
  • Precision, low noise, programmable gain amplifiers for both channels with gains 5, 25, 40, 100 to support wide dynamic ranges.
  • Option for multiplexing either one differential input, or two single ended inputs or the internal temperature sensor on one channel
  • Programmable current source for external temperature sensor connectable to any of the inputs
  • Digital signal processing with filter options for both channels
  • Four operating modes providing
    • Continuous data acquisition (or)
    • Periodic single-shot acquisition, (or)
    • Continuous acquisition on threshold crossing of programmed current levels (or)
    • A combination of the above
  • On-chip high-precision 4MHz RC oscillator or option for external clock
  • -40ºC to +125ºC ambient operation
  • AEC-Q100 automotive qualified
  • Internal chip ID for full traceability
  • SSOP-20 pin package
  • High precision and high stability 1.2V reference voltage source

Applications

  • The AS8510 is ideal for shunt based batteries sensor. For high-side current sensing, the input signal may be conditioned using ams device AS8525 before applying to this device.

AS8510 Block Diagram

Block Diagram - Infineon Technologies AS8510 Data Acquisition Front-End IC

Videos

Published: 2014-06-09 | Updated: 2026-07-17