Analog Devices Inc. AD698 Universal LVDT Signal Conditioner

Analog Devices AD698 Universal LVDT Signal Conditioner is a complete monolithic signal conditioning subsystem that converts LVDT mechanical position into a unipolar or bipolar DC output with high accuracy and repeatability. The device integrates all active circuit functions on a chip and requires only a few external passive components to set the operating frequency and gain.

A low-distortion sine-wave oscillator excites the LVDT primary, while two synchronous demodulation channels detect the primary and secondary amplitudes for ratio-based output processing. The ADI AD698 Universal LVDT Signal Conditioner uses a ratiometric architecture that reduces scale factor errors caused by primary drive drift, improves temperature stability, and increases transducer interchangeability without adjustment.

The AD698 Signal Conditioner operates with half-bridge LVDTs, series-opposed 4-wire LVDTs, and RVDTs in precision position sensing systems. The AD698 is available in a 40-lead LFCSP package for -40°C to +85°C operation and a 24-lead CERDIP package for -55°C to +125°C operation.

Features

  • Single-chip solution with internal oscillator and voltage reference
  • No adjustments required
  • Interfaces to half-bridge and 4-wire LVDTs
  • DC output proportional to position
  • 20Hz to 20kHz operating frequency range
  • Unipolar or bipolar output capability
  • Decodes AC bridge signals
  • Superior performance
    • 0.05% linearity
    • ±11V output voltage range
  • Grade temperature range package
    • 40-lead LFCSP -40°C to +85°C
    • 24-lead CERDIP -55°C to +125°C

Applications

  • LVDT position measurement systems
  • RVDT signal conditioning
  • Half-bridge transducer interfaces
  • Electromechanical servo loop designs
  • AC bridge signal conditioning

Specifications

  • Operates with half-bridge LVDTs, series-opposed 4-wire LVDTs, and RVDTs
  • Gain drift 20ppm/°C typical of full scale
  • Offset drift 5ppm/°C typical of full scale
  • Common-mode rejection with ±3V common-mode input, gain 50ppm/V typical, offset 320ppm/V typical
  • Meets specifications with input levels as low as 100mVrms
  • Excitation voltage ranges from 2.1Vrms to 24Vrms, depending on resistor selection
  • Excitation short-circuit current 30mArms to 60mArms typical, depending on configuration
  • Dual supply operation supports ±13V to ±18V rails, single-supply operation supports 13V to 36V
  • 40-lead LFCSP and 24-lead CERDIP package options

BLOCK DIAGRAMs

Block Diagram - Analog Devices Inc. AD698 Universal LVDT Signal Conditioner
Published: 2026-06-08 | Updated: 2026-06-17