Analog Devices Inc. ADMX3652Z ±20V Digital Voltage Meter

Analog Devices ADMX3652Z ±20V Digital Voltage Meter is a 6½-digit digital voltage meter (DVM) with a fast throughput of 1kSPS. The Analog Devices ADMX3652Z has flexible measurements (manual or automatic selection range) and trustworthy results (25ppm of measurement accuracy for 90 days under the 2V range). The ADMX3652 provides a compact solution with the most common DVM measurements.

Features

  • 6½ digit resolution
  • ±0.2V, ±2V, and ±20V range
  • Dual channel
  • 90 days accuracy at <17ppm of reading range at 2V range
  • <0.225ppm RMS noise of 2V range at 1 NPLC, 1000 samples
  • Up to 1kSPS data rate
  • Auto-zero function
  • Supports SCPI protocol
  • UART communication interface
  • Power sequence self-checking
  • Input protection
  • 5V power supply
  • 0°C to +45°C operating temperature range

Applications

  • Precision voltage measurement
  • Industry automation test

Videos

Published: 2023-12-22 | Updated: 2026-07-10