Analog Devices Inc. ADPA7005-EVALZ Evaluation Board

Analog Devices Inc. ADPA7005-EVALZ Evaluation Board consists of a two-layer Printed Circuit Board (PCB) from a 10mil thick Rogers 4350B, copper-clad mounted to an aluminum heat sink. The heat sink provides thermal relief to the device and mechanical support to the PCB. The ADPA7005-EVALZ evaluation board has components suitable for use over the entire -40°C to +85°C operating temperature range. The evaluation board requires equipment like an RF signal generator, spectrum analyzer, network analyzer, 5V and 2A power supply, and -1.5V and 100mA power supply.

Features

  • 2-layer Rogers 4350 evaluation board with heat sink
  • End launch 2.9mm RF connectors
  • Through calibration path

Applications

  • Military and space
  • Test instrumentation
  • Electronic countermeasure
  • Communications

Required Equipment

  • RF signal generator
  • RF spectrum analyzer
  • RF network analyzer
  • 5V and 2A power supply
  • -1.5V and 100mA power supply
Published: 2020-03-02 | Updated: 2024-09-17